Similar
Similar
Similar

IPB70N04S3-07 | |
|---|---|
DigiKey Part Number | IPB70N04S3-07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB70N04S3-07 |
Description | MOSFET N-CH 40V 80A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 79W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 79W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 70A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB70N04S406ATMA1 | Infineon Technologies | 607 | IPB70N04S406ATMA1CT-ND | 1,78000 € | Similar |
| PSMN8R0-40BS,118 | Nexperia USA Inc. | 325 | 1727-7216-1-ND | 1,85000 € | Similar |
| STB120N4F6 | STMicroelectronics | 1.515 | 497-10768-1-ND | 2,35000 € | Similar |




