Similar
Similar



IPB65R600C6ATMA1 | |
|---|---|
DigiKey Part Number | IPB65R600C6ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB65R600C6ATMA1 |
Description | MOSFET N-CH 650V 7.3A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 210µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA16N60P3 | IXYS | 0 | IXFA16N60P3-ND | 4,86327 € | Similar |
| SIHD6N65ET1-GE3 | Vishay Siliconix | 0 | SIHD6N65ET1-GE3-ND | 0,59126 € | Similar |
| STB8N65M5 | STMicroelectronics | 1.017 | 497-10875-1-ND | 3,15000 € | Similar |




