N-Channel 30 V 120A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 120A (Tc) 79W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB120N03S4L03ATMA1

DigiKey Part Number
IPB120N03S4L03ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB120N03S4L03ATMA1
Description
MOSFET N-CH 30V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 30 V 120A (Tc) 79W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
79W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 40µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.000In Stock
Ships from Rochester Electronics, LLC