Parametric Equivalent
Parametric Equivalent
Similar
Similar

IPAW60R280P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPAW60R280P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAW60R280P7SXKSA1 |
Description | MOSFET N-CH 600V 12A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 24W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAW60R280P7SXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 190µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 761 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 24W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 3.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA60R280P7SXKSA1 | Infineon Technologies | 1.813 | IPA60R280P7SXKSA1-ND | 1,74000 € | Parametric Equivalent |
| IPA60R280P7XKSA1 | Infineon Technologies | 500 | IPA60R280P7XKSA1-ND | 2,22000 € | Parametric Equivalent |
| STF18N60M2 | STMicroelectronics | 669 | 497-13947-5-ND | 2,35000 € | Similar |
| STP20NM60FP | STMicroelectronics | 123 | 497-2771-5-ND | 7,27000 € | Similar |












