IPA50R650CEXKSA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: 2,30000 €
Datasheet
N-Channel 500 V 4.6A (Tc) 27.2W (Tc) Through Hole PG-TO220-3-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R650CEXKSA2

DigiKey Part Number
IPA50R650CEXKSA2-ND
Manufacturer
Manufacturer Product Number
IPA50R650CEXKSA2
Description
MOSFET N-CH 500V 4.6A TO220
Customer Reference
Detailed Description
N-Channel 500 V 4.6A (Tc) 27.2W (Tc) Through Hole PG-TO220-3-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
650mOhm @ 1.8A, 13V
Vgs(th) (Max) @ Id
3.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
342 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
27.2W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48.571 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

48.571In Stock
Ships from Rochester Electronics, LLC