IPA50R650CE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.328
Unit Price: 1,57000 €
Datasheet
N-Channel 500 V 6.1A (Tc) 27.2W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA50R650CE

DigiKey Part Number
IPA50R650CE-ND
Manufacturer
Manufacturer Product Number
IPA50R650CE
Description
MOSFET N-CH 500V 6.1A TO220-FP
Customer Reference
Detailed Description
N-Channel 500 V 6.1A (Tc) 27.2W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
650mOhm @ 1.8A, 13V
Vgs(th) (Max) @ Id
3.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
342 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
27.2W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes