MFR Recommended

IMC302AF048XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMC302AF048XUMA1TR-ND - Tape & Reel (TR) 448-IMC302AF048XUMA1CT-ND - Cut Tape (CT) 448-IMC302AF048XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC302AF048XUMA1 |
Description | IMOTION, PG-LQFP-48 |
Customer Reference | |
Detailed Description | iMOTION™ General Purpose Microcontroller IC 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | IMC302AF048XUMA1 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 105°C (TA) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-LQFP |
Part Status Obsolete | Supplier Device Package PG-LQFP-48-11 |
Applications General Purpose | Base Product Number |
Interface CAN, LIN, SPI, UART |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMC302AF064XUMA1 | Infineon Technologies | 3.815 | 448-IMC302AF064XUMA1CT-ND | 7,96000 € | MFR Recommended |


