
IMBG65R060M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R060M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R060M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R060M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R060M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 34.9A (Tc) 148W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG65R060M2HXTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 15.4A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 3.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 669 pF @ 400 V |
FET Type | Power Dissipation (Max) 148W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-12 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMBG65R060M2H | Infineon Technologies | 380 | 448-IMBG65R060M2HCT-ND | 5,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,13800 € | 41,38 € |
| 100 | 3,00410 € | 300,41 € |
| 500 | 2,84750 € | 1.423,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,36573 € | 2.365,73 € |
| 2.000 | 2,32639 € | 4.652,78 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,42940 € |

