IMBG65R026M2H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 930
Unit Price: 10,73000 €
Datasheet
N-Channel 650 V 68A (Tc) 263W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBG65R026M2H

DigiKey Part Number
448-IMBG65R026M2HCT-ND - Cut Tape (CT)
448-IMBG65R026M2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG65R026M2H
Description
IMBG65R026M2H
Customer Reference
Detailed Description
N-Channel 650 V 68A (Tc) 263W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
24mOhm @ 34.5A, 20V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 7mA
Series
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 18 V
Packaging
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1499 pF @ 400 V
FET Type
Power Dissipation (Max)
263W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-7-12
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMBG65R026M2HXTMA1Infineon Technologies930448-IMBG65R026M2HXTMA1CT-ND10,73000 €Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.