
IM241S6S1BAUMA1 | |
|---|---|
DigiKey Part Number | 448-IM241S6S1BAUMA1TR-ND - Tape & Reel (TR) 448-IM241S6S1BAUMA1CT-ND - Cut Tape (CT) 448-IM241S6S1BAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM241S6S1BAUMA1 |
Description | IGBT IPM 600V 2A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 2 A 23-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | IM241S6S1BAUMA1 Models |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Current 2 A |
Series | Voltage 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Surface Mount |
Type IGBT | Package / Case 23-PowerSMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 4,02400 € | 40,24 € |
| 25 | 3,71800 € | 92,95 € |
| 100 | 3,38150 € | 338,15 € |
| 250 | 3,25700 € | 814,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,12436 € | 1.562,18 € |
| 1.000 | 3,04477 € | 3.044,77 € |
| 1.500 | 3,00491 € | 4.507,37 € |
| 2.500 | 2,96076 € | 7.401,90 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,35250 € |

