
IM241M6S1BALMA1 | |
|---|---|
DigiKey Part Number | 448-IM241M6S1BALMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM241M6S1BALMA1 |
Description | IGBT IPM 600V 4A 23-PWRSMD MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 4 A 23-PowerSMD Module |
Datasheet | Datasheet |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Current 4 A |
Series | Voltage 600 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Surface Mount |
Type IGBT | Package / Case 23-PowerSMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 15 | 4,96867 € | 74,53 € |
| 30 | 4,69900 € | 140,97 € |
| 105 | 4,32724 € | 454,36 € |
| 255 | 4,13275 € | 1.053,85 € |
| 510 | 4,01114 € | 2.045,68 € |
| 1.005 | 3,91302 € | 3.932,59 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 8,10700 € |

