MFR Recommended

IM231L6T2BAKMA1 | |
|---|---|
DigiKey Part Number | 448-IM231L6T2BAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM231L6T2BAKMA1 |
Description | CIPOS MICRO |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 23-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM231L6T2BAKMA1 Models |
Category | Applications Fan Motor Driver |
Manufacturer Infineon Technologies | Current - Output 6A |
Series | Voltage - Supply 13.5V ~ 16.5V |
Packaging Tube | Voltage - Load 450V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Multiphase | Mounting Type Through Hole |
Function Driver | Package / Case 23-DIP Module |
Output Configuration Half Bridge (3) | Supplier Device Package 23-DIP |
Technology IGBT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM241L6T2BAKMA1 | Infineon Technologies | 394 | 448-IM241L6T2BAKMA1-ND | 6,11000 € | MFR Recommended |


