


IKW40N60DTPXKSA1 | |
|---|---|
DigiKey Part Number | IKW40N60DTPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N60DTPXKSA1 |
Description | IGBT TRENCH FS 600V 67A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 67 A 246 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N60DTPXKSA1 Models |
Category | Switching Energy 1.06mJ (on), 610µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 177 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/222ns |
Part Status Not For New Designs | Test Condition 400V, 40A, 10.1Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 87 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 67 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 40A | Supplier Device Package PG-TO247-3 |
Power - Max 246 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKW40N65ET7XKSA1 | Infineon Technologies | 21 | 448-IKW40N65ET7XKSA1-ND | 4,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 30 | 1,59967 € | 47,99 € |
| 120 | 1,30058 € | 156,07 € |
| 510 | 1,08110 € | 551,36 € |
| 1.020 | 1,00096 € | 1.020,98 € |
| 2.010 | 0,93493 € | 1.879,21 € |
| 5.010 | 0,87763 € | 4.396,93 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,56950 € |








