
IKP01N120H2XKSA1 | |
|---|---|
DigiKey Part Number | IKP01N120H2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP01N120H2XKSA1 |
Description | IGBT 1200V 3.2A TO220-3 |
Customer Reference | |
Detailed Description | IGBT 1200 V 3.2 A 28 W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 8.6 nC |
Packaging Tube | Td (on/off) @ 25°C 13ns/370ns |
Part Status Obsolete | Test Condition 800V, 1A, 241Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 83 ns |
Current - Collector (Ic) (Max) 3.2 A | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector Pulsed (Icm) 3.5 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 1A | Package / Case TO-220-3 |
Power - Max 28 W | Supplier Device Package PG-TO220-3-1 |
Switching Energy 140µJ | Base Product Number |

