Similar
Similar
Similar
Similar
Similar

IHW20N135R3FKSA1 | |
|---|---|
DigiKey Part Number | IHW20N135R3FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHW20N135R3FKSA1 |
Description | IGBT TRENCH 1350V 40A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench 1350 V 40 A 310 W Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
Category | Switching Energy 1.3mJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 195 nC |
Packaging Tube | Td (on/off) @ 25°C -/335ns |
Part Status Obsolete | Test Condition 600V, 20A, 15Ohm, 15V |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1350 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 40 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 60 A | Supplier Device Package PG-TO247-3-1 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 20A | Base Product Number |
Power - Max 310 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHW20N135R5XKSA1 | Infineon Technologies | 182 | IHW20N135R5XKSA1-ND | 3,51000 € | Similar |
| IXYH20N120C3 | IXYS | 327 | IXYH20N120C3-ND | 6,73000 € | Similar |
| IXYH20N120C3D1 | IXYS | 140 | IXYH20N120C3D1-ND | 9,80000 € | Similar |
| STGWA15S120DF3 | STMicroelectronics | 0 | 497-STGWA15S120DF3-ND | 5,64000 € | Similar |
| STGWA40H120DF2 | STMicroelectronics | 195 | 497-16005-5-ND | 5,36000 € | Similar |




