
IGB50N60TATMA1 | |
|---|---|
DigiKey Part Number | IGB50N60TATMA1TR-ND - Tape & Reel (TR) IGB50N60TATMA1CT-ND - Cut Tape (CT) IGB50N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB50N60TATMA1 |
Description | IGBT TRENCH 600V 100A TO263-3-2 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 100 A 333 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB50N60TATMA1 Models |
Category | Switching Energy 2.6mJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 310 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 26ns/299ns |
Part Status Active | Test Condition 400V, 50A, 7Ohm, 15V |
IGBT Type Trench | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 150 A | Supplier Device Package PG-TO263-3-2 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Base Product Number |
Power - Max 333 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 2,96700 € | 29,67 € |
| 100 | 2,11340 € | 211,34 € |
| 500 | 1,88604 € | 943,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63223 € | 1.632,23 € |
| 2.000 | 1,54087 € | 3.081,74 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |






