


IFX25401TEV50ATMA1 | |
|---|---|
DigiKey Part Number | IFX25401TEV50ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX25401TEV50ATMA1 |
Description | IC REG LIN 5V 400MA PG-TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25 mA |
Part Status Obsolete | PSRR 54dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package PG-TO252-5 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |

