
IFW956810 | |
|---|---|
DigiKey Part Number | 448-IFW956810-ND |
Manufacturer | |
Manufacturer Product Number | IFW956810 |
Description | AIROC IFW56810 CCM MODULE KIT |
Customer Reference | |
Detailed Description | IFW56810 AIROC™ 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | IFW56810 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 € | 34,33 € |
| Unit Price without VAT: | 34,33000 € |
|---|---|
| Unit Price with VAT: | 41,53930 € |

