Controller IC Voltage Input Voltage Output PG-DSO-14-66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDP2308XUMA1

DigiKey Part Number
448-IDP2308XUMA1TR-ND - Tape & Reel (TR)
448-IDP2308XUMA1CT-ND - Cut Tape (CT)
448-IDP2308XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDP2308XUMA1
Description
AC/DC DIGITAL PLATFORM
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Controller IC Voltage Input Voltage Output PG-DSO-14-66
Datasheet
 Datasheet
EDA/CAD Models
IDP2308XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Controller
Input Type
Voltage
Output Type
Voltage
Current - Supply
18 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
PG-DSO-14-66
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,21200 €22,12 €
1001,54760 €154,76 €
5001,26364 €631,82 €
1.0001,26030 €1.260,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,07376 €2.684,40 €
5.0001,02965 €5.148,25 €
Manufacturers Standard Package
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,08980 €