Direct
Similar

IDH08SG60CXKSA1 | |
|---|---|
DigiKey Part Number | IDH08SG60CXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDH08SG60CXKSA1 |
Description | DIODE SIL CARB 600V 8A PGTO2202 |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole PG-TO220-2-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 70 µA @ 600 V |
Packaging Tube | Capacitance @ Vr, F 240pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PG-TO220-2-2 |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.1 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDH08SG60CXKSA2 | Infineon Technologies | 510 | 448-IDH08SG60CXKSA2-ND | 4,31000 € | Direct |
| PCDP0865G1_T0_00001 | Panjit International Inc. | 1.995 | 3757-PCDP0865G1_T0_00001-ND | 2,69000 € | Similar |
| STPSC406D | STMicroelectronics | 88 | 497-10082-5-ND | 1,95000 € | Similar |




