


IPG20N06S2L65ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S2L65ATMA1TR-ND - Tape & Reel (TR) 448-IPG20N06S2L65ATMA1CT-ND - Cut Tape (CT) 448-IPG20N06S2L65ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S2L65ATMA1 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 43W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S2L65ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 410pF @ 25V | |
Power - Max | 43W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98400 € | 9,84 € |
| 100 | 0,65850 € | 65,85 € |
| 500 | 0,51898 € | 259,49 € |
| 1.000 | 0,47409 € | 474,09 € |
| 2.000 | 0,43636 € | 872,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39548 € | 1.977,40 € |
| 10.000 | 0,37025 € | 3.702,50 € |
| 15.000 | 0,35740 € | 5.361,00 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |




