Converter Offline Flyback Topology 100kHz PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5ASAGXUMA1

DigiKey Part Number
ICE5ASAGXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICE5ASAGXUMA1
Description
IC OFFLINE SWITCH FLYBACK 8DSO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
ICE5ASAGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Non-Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 25.5V
Duty Cycle
75%
Frequency - Switching
100kHz
Power (Watts)
60 W
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
EN, Soft Start, Sync
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36521 €913,02 €
5.0000,35609 €1.780,45 €
7.5000,35153 €2.636,47 €
12.5000,34646 €4.330,75 €
17.5000,34351 €6.011,42 €
25.0000,34067 €8.516,75 €
Manufacturers Standard Package
Unit Price without VAT:0,36521 €
Unit Price with VAT:0,44190 €