Similar
Similar

ICE2PCS04GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2PCS04GXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE2PCS04GXUMA1 |
Description | IC PFC CTRLR CCM 133KHZ 8DSO |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 133kHz PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2PCS04GXUMA1 Models |
Category | Voltage - Supply 11V ~ 25V |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Continuous Conduction (CCM) | Supplier Device Package PG-DSO-8 |
Frequency - Switching 133kHz | Base Product Number |
Current - Startup 450 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICE2PCS03GXUMA1 | Infineon Technologies | 2.637 | 448-ICE2PCS03GXUMA1CT-ND | 0,92000 € | Similar |
| UCC28019ADR | Texas Instruments | 2.472 | 296-25424-1-ND | 1,32000 € | Similar |



