
FZ1200R45HL3S7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1200R45HL3S7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R45HL3S7BPSA1 |
Description | IGBT MOD 5900V 1200A AG-IHVB190 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 5900 V 1200 A 2400000 W Chassis Mount AG-IHVB190 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 1.2kA |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Series | Input Capacitance (Cies) @ Vce 280 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Single Switch | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 5900 V | Package / Case Module |
Current - Collector (Ic) (Max) 1200 A | Supplier Device Package AG-IHVB190 |
Power - Max 2400000 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47.130,46000 € | 47.130,46 € |
| Unit Price without VAT: | 47.130,46000 € |
|---|---|
| Unit Price with VAT: | 57.027,85660 € |

