FZ1200R33KF2CNOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 54
Unit Price: 1.213,35000 €
Datasheet
IGBT Module Full Bridge 3300 V 2000 A 14500 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1200R33KF2CNOSA1

DigiKey Part Number
FZ1200R33KF2CNOSA1-ND
Manufacturer
Manufacturer Product Number
FZ1200R33KF2CNOSA1
Description
IGBT MOD 3300V 2000A 14500W MOD
Customer Reference
Detailed Description
IGBT Module Full Bridge 3300 V 2000 A 14500 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Full Bridge
Voltage - Collector Emitter Breakdown (Max)
3300 V
Current - Collector (Ic) (Max)
2000 A
Power - Max
14500 W
Vce(on) (Max) @ Vge, Ic
4.25V @ 15V, 1200A
Current - Collector Cutoff (Max)
12 mA
Input Capacitance (Cies) @ Vce
150 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes