
FS50R17KE3B17BOSA1 | |
|---|---|
DigiKey Part Number | FS50R17KE3B17BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS50R17KE3B17BOSA1 |
Description | IGBT MOD 1700V 82A 345W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1700 V 82 A 345 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 50A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 4.5 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 125°C |
Configuration Full Bridge | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 82 A | Supplier Device Package Module |
Power - Max 345 W | Base Product Number |

