Parametric Equivalent
Parametric Equivalent

FP75R17N3E4PB21BPSA1 | |
|---|---|
DigiKey Part Number | 448-FP75R17N3E4PB21BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R17N3E4PB21BPSA1 |
Description | IGBT MODULE 1700V 125A AG-ECONO3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1700 V 125 A 555 W Chassis Mount AG-ECONO3 |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 75A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 6.8 nF @ 25 V |
Packaging Tray | Input Three Phase Bridge Rectifier |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 125 A | Supplier Device Package AG-ECONO3 |
Power - Max 555 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP75R17N3E4B20BPSA1 | Infineon Technologies | 20 | 448-FP75R17N3E4B20BPSA1-ND | 96,65000 € | Parametric Equivalent |
| FP75R17N3E4PB87BPSA1 | Infineon Technologies | 0 | 448-FP75R17N3E4PB87BPSA1-ND | 106,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 102,95667 € | 617,74 € |
| Unit Price without VAT: | 102,95667 € |
|---|---|
| Unit Price with VAT: | 124,57757 € |


