Image for FP75R17N3E4BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP75R17N3E4BPSA1

DigiKey Part Number
2156-FP75R17N3E4BPSA1-ND
Manufacturer
Manufacturer Product Number
FP75R17N3E4BPSA1
Description
IGBT MOD 1700V 125A 555W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1700 V 125 A 555 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 75A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
6.8 nF @ 25 V
Packaging
Bulk
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Three Phase Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1700 V
Package / Case
Module
Current - Collector (Ic) (Max)
125 A
Supplier Device Package
Module
Power - Max
555 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 232
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2164,32000 €328,64 €
Unit Price without VAT:164,32000 €
Unit Price with VAT:198,82720 €