
FP75R17N3E4BPSA1 | |
|---|---|
DigiKey Part Number | 2156-FP75R17N3E4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FP75R17N3E4BPSA1 |
Description | IGBT MOD 1700V 125A 555W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1700 V 125 A 555 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 75A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 6.8 nF @ 25 V |
Packaging Bulk | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case Module |
Current - Collector (Ic) (Max) 125 A | Supplier Device Package Module |
Power - Max 555 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 164,32000 € | 328,64 € |
| Unit Price without VAT: | 164,32000 € |
|---|---|
| Unit Price with VAT: | 198,82720 € |

