
FM25L04B-DGTR | |
|---|---|
DigiKey Part Number | 448-FM25L04B-DGTR-ND - Tape & Reel (TR) 448-FM25L04B-DGTRCT-ND - Cut Tape (CT) 448-FM25L04B-DGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25L04B-DGTR |
Description | IC FRAM 4KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25L04B-DGTR Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (4x4.5) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,58880 € | 39,72 € |
| 50 | 1,55320 € | 77,66 € |
| 100 | 1,51770 € | 151,77 € |
| 250 | 1,47060 € | 367,65 € |
| 500 | 1,43514 € | 717,57 € |
| 1.000 | 1,39995 € | 1.399,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34494 € | 4.034,82 € |
| 6.000 | 1,31093 € | 7.865,58 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |

