
FD800R33KF2CKNOSA1 | |
|---|---|
DigiKey Part Number | FD800R33KF2CKNOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FD800R33KF2CKNOSA1 |
Description | IGBT MODULE 3300V 9600W MODULE |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 3300 V 9600 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 3300 V | |
Power - Max | 9600 W | |
Vce(on) (Max) @ Vge, Ic | 4.25V @ 15V, 800A | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 100 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

