
F475R12KS4B11BPSA1 | |
|---|---|
DigiKey Part Number | 448-F475R12KS4B11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F475R12KS4B11BPSA1 |
Description | IGBT MOD 1200V 100A AG-ECONO2C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge Inverter 1200 V 100 A 500 W Chassis Mount AG-ECONO2C |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 5.1 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Configuration Full Bridge Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 100 A | Supplier Device Package AG-ECONO2C |
Power - Max 500 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.75V @ 15V, 75A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 € | 87,90 € |
| 15 | 66,09867 € | 991,48 € |
| 105 | 57,44505 € | 6.031,73 € |
| Unit Price without VAT: | 87,90000 € |
|---|---|
| Unit Price with VAT: | 106,35900 € |

