IGBT Module Trench Field Stop 2 Independent 1200 V 450 A 1550 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L300R12ME4B23BOSA1

DigiKey Part Number
F3L300R12ME4B23BOSA1-ND
Manufacturer
Manufacturer Product Number
F3L300R12ME4B23BOSA1
Description
IGBT MOD 1200V 450A 1550W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200 V 450 A 1550 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 300A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
19 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
2 Independent
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
450 A
Supplier Device Package
Module
Power - Max
1550 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.