
EVAL800WPSU4PC7TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVAL800WPSU4PC7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL800WPSU4PC7TOBO1 |
Description | EVAL BRD FOR ICE2QR2280G XMC1402 |
Customer Reference | |
Detailed Description | ICE2QR2280G, XMC1402, XMC4200 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | - | |
Utilized IC / Part | ICE2QR2280G, XMC1402, XMC4200 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,30000 € | 468,30 € |
| Unit Price without VAT: | 468,30000 € |
|---|---|
| Unit Price with VAT: | 566,64300 € |

