Similar
Similar

ESD5V3S1B02LSE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD5V3S1B02LSE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V3S1B02LSE6327XTSA1 |
Description | TVS DIODE 5.3VWM 26VC PGTSSLP21 |
Customer Reference | |
Detailed Description | 26V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSSLP-2-1 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 17pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD8472MUT5G | onsemi | 344.797 | ESD8472MUT5GOSCT-ND | 0,24000 € | Similar |
| SZESD8472MUT5G | onsemi | 111.113 | 488-SZESD8472MUT5GCT-ND | 0,36000 € | Similar |


