
DF80R12W2H3FB11BPSA1 | |
|---|---|
DigiKey Part Number | DF80R12W2H3FB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF80R12W2H3FB11BPSA1 |
Description | IGBT MODULE 1200V 20A MODULE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 20 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 2.35 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 20 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 1.7V @ 15V, 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,31000 € | 53,31 € |
| 15 | 39,09933 € | 586,49 € |
| 105 | 36,41981 € | 3.824,08 € |
| Unit Price without VAT: | 53,31000 € |
|---|---|
| Unit Price with VAT: | 64,50510 € |




