
DD800S33K2CNOSA1 | |
|---|---|
DigiKey Part Number | DD800S33K2CNOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD800S33K2CNOSA1 |
Description | DIODE MODULE GP 3300V AIHV130-3 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 3300 V Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 3.5 V @ 800 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Operating Temperature - Junction -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Configuration 2 Independent | Package / Case Module |
Technology Standard | Supplier Device Package A-IHV130-3 |
Voltage - DC Reverse (Vr) (Max) 3300 V |

