
DD261N22KHPSA1 | |
|---|---|
DigiKey Part Number | 448-DD261N22KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD261N22KHPSA1 |
Description | DIODE MOD GP 2200V 260A MOD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 2200 V 260A Chassis Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.42 V @ 800 A |
Manufacturer Infineon Technologies | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 40 mA @ 2200 V |
Part Status Active | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Chassis Mount |
Technology Standard | Package / Case Module |
Voltage - DC Reverse (Vr) (Max) 2200 V | Supplier Device Package Module |
Current - Average Rectified (Io) (per Diode) 260A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,54000 € | 155,54 € |
| 12 | 135,54833 € | 1.626,58 € |
| Unit Price without VAT: | 155,54000 € |
|---|---|
| Unit Price with VAT: | 188,20340 € |

