DD170N16SHPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 326
Unit Price: 43,52000 €
Datasheet
Diode Array 1 Pair Series Connection 1600 V 165A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD170N16SHPSA1

DigiKey Part Number
448-DD170N16SHPSA1-ND
Manufacturer
Manufacturer Product Number
DD170N16SHPSA1
Description
DIODE MOD GP 1600V 165A BGPB34SB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1600 V 165A Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io) (per Diode)
165A
Manufacturer
Infineon Technologies
Current - Reverse Leakage @ Vr
9 mA @ 1600 V
Packaging
Tray
Operating Temperature - Junction
135°C (Max)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Configuration
1 Pair Series Connection
Package / Case
Module
Technology
Standard
Supplier Device Package
BG-PB34SB-1
Voltage - DC Reverse (Vr) (Max)
1600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD180N16SHPSA1Rochester Electronics, LLC3262156-DD180N16SHPSA1-ND43,52000 €MFR Recommended
Obsolete
Marketplace Stock: 8 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8In Stock
Ships from Rochester Electronics, LLC