
D711N65TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D711N65TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D711N65TXPSA1 |
Description | DIODE STANDARD 6500V 1070A |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 6500 V 1070A Clamp On |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.9 V @ 1200 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 50 mA @ 6500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 6500 V | Operating Temperature - Junction -40°C ~ 160°C |
Current - Average Rectified (Io) 1070A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 565,72333 € | 3.394,34 € |
| Unit Price without VAT: | 565,72333 € |
|---|---|
| Unit Price with VAT: | 684,52523 € |

