
CYWB0125ABX-FDXIT | |
|---|---|
DigiKey Part Number | CYWB0125ABX-FDXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYWB0125ABX-FDXIT |
Description | IC WEST BRIDGE ANTIOCH 81WLCSP |
Customer Reference | |
Detailed Description | USB, Memory Card Controller USB 2.0 Parallel Interface 81-WLCSP (3.8x3.8) |
Category | Interface Parallel |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 1.8V ~ 3.3V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 81-UFBGA, WLCSP |
DigiKey Programmable Not Verified | Supplier Device Package 81-WLCSP (3.8x3.8) |
Protocol USB, Memory Card | Base Product Number |
Function Controller |

