
CYW954907AEVAL1F | |
|---|---|
DigiKey Part Number | 448-CYW954907AEVAL1F-ND |
Manufacturer | |
Manufacturer Product Number | CYW954907AEVAL1F |
Description | EVAL BRD |
Customer Reference | |
Detailed Description | CYW54907 WICED 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Infineon Technologies | Utilized IC / Part CYW54907 |
Series | RF Type 802.11 a/b/g/n/ac (WiFi/WLAN/Wi-Fi 5) |
Packaging Bulk | RF Frequency 2.4GHz, 5GHz |
Part Status Active | Function Transceiver |
Type Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN) | Base Product Number |
Frequency 2.4GHz, 5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,12000 € | 104,12 € |
| Unit Price without VAT: | 104,12000 € |
|---|---|
| Unit Price with VAT: | 125,98520 € |

