Image for CYW43570KFFBG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW43570KFFBG

DigiKey Part Number
BCM43570KFFBG-ND
Manufacturer
Manufacturer Product Number
CYW43570KFFBG
Description
IC RF TXRX+MCU BLE 254FCBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, WiFi 802.11ac, Bluetooth v4.1 +EDR 2.4GHz, 5GHz 254-TFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
668kB ROM, 200KB RAM
Mfr
Serial Interfaces
I2S, JTAG, SPI, UART, USB
Packaging
Tray
GPIO
16
Part Status
Discontinued at DigiKey
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
79mA ~ 220mA
Type
TxRx + MCU
Current - Transmitting
250mA ~ 620mA
RF Family/Standard
Bluetooth, WiFi
Operating Temperature
0°C ~ 60°C
Protocol
Mounting Type
Surface Mount
Modulation
4DQPSK, 8DPSK, GFSK
Package / Case
254-TFBGA, FCBGA
Frequency
Supplier Device Package
254-FCBGA (10x10)
Power - Output
20dBm
Base Product Number
Sensitivity
-99dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
Non-Cancelable/Non-Returnable