
CYW4356XKWBGT | |
|---|---|
DigiKey Part Number | BCM4356XKWBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW4356XKWBGT |
Description | IC RF TXRX+MCU BLE 395WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz 395-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Power - Output 19.5dBm |
Mfr | Sensitivity -95dBm |
Packaging Tape & Reel (TR) | Serial Interfaces I2S, SPI, UART |
Part Status Not For New Designs | GPIO 16 |
DigiKey Programmable Not Verified | Voltage - Supply 1.2V ~ 3.3V |
Type TxRx + MCU | Operating Temperature -30°C ~ 85°C |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 395-XFBGA, WLCSP |
Modulation 8DPSK, DQPSK, GFSK | Supplier Device Package 395-WLCSP (4.87x7.67) |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 9,39347 € | 46.967,35 € |
| Unit Price without VAT: | 9,39347 € |
|---|---|
| Unit Price with VAT: | 11,36610 € |

