
CYW20713A1KUBXGT | |
|---|---|
DigiKey Part Number | 448-CYW20713A1KUBXGTTR-ND - Tape & Reel (TR) 448-CYW20713A1KUBXGTCT-ND - Cut Tape (CT) 448-CYW20713A1KUBXGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20713A1KUBXGT |
Description | IC RF TXRX+MCU BLE 42WLBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 42-UFBGA, WLBGA |
Datasheet | Datasheet |
Category | Sensitivity -91dBm |
Mfr | Serial Interfaces I2C, I2S, JTAG, SPI, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 8 |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 32mA |
Type TxRx + MCU | Current - Transmitting 59mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 4DQPSK, 8DPSK, GFSK | Package / Case 42-UFBGA, WLBGA |
Frequency | Supplier Device Package 42-WLBGA (3.02x2.51) |
Data Rate (Max) 3Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,20400 € | 32,04 € |
| 25 | 3,02880 € | 75,72 € |
| 100 | 2,78690 € | 278,69 € |
| 250 | 2,64200 € | 660,50 € |
| 500 | 2,53966 € | 1.269,83 € |
| 1.000 | 2,44321 € | 2.443,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,24024 € | 11.201,20 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,48910 € |

