ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 144-TEQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 144-TEQFP (20x20)
144 TEQFP

CYT4BB7CEBQ1AESGST

DigiKey Part Number
448-CYT4BB7CEBQ1AESGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT4BB7CEBQ1AESGST
Description
IC MCU 32BIT 4MB FLASH 144LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 144-TEQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
CYT4BB7CEBQ1AESGST Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256K x 8
Series
RAM Size
768K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 52x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 250MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART
Supplier Device Package
144-TEQFP (20x20)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Package / Case
144-LQFP Exposed Pad
Number of I/O
116
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30014,98367 €4.495,10 €
Manufacturers Standard Package
Unit Price without VAT:14,98367 €
Unit Price with VAT:18,13024 €