


CYT4BB7CEBQ0AESGS | |
|---|---|
DigiKey Part Number | 448-CYT4BB7CEBQ0AESGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT4BB7CEBQ0AESGS |
Description | IC MCU 32BT 4.0625MB FLSH 144QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 144-TEQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256K x 8 |
Packaging Tray | RAM Size 768K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 70x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 250MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Supplier Device Package 144-TEQFP (20x20) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Package / Case 144-LQFP Exposed Pad |
Number of I/O 116 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,98367 € | 8.990,20 € |
| Unit Price without VAT: | 14,98367 € |
|---|---|
| Unit Price with VAT: | 18,13024 € |

