Parametric Equivalent
Parametric Equivalent

CYT2B97CACR0AZSGST | |
|---|---|
DigiKey Part Number | 448-CYT2B97CACR0AZSGSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT2B97CACR0AZSGST |
Description | IC MCU 32BT 2.0625MB FLSH 144QFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128K x 8 |
Packaging Tape & Reel (TR) | RAM Size 256K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 72x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 144-LQFP |
Number of I/O 122 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYT2B97BACQ0AZSGST | Infineon Technologies | 0 | 448-CYT2B97BACQ0AZSGSTTR-ND | 8,20273 € | Parametric Equivalent |
| CYT2B97CACQ0AZSGST | Infineon Technologies | 450 | 448-CYT2B97CACQ0AZSGSTCT-ND | 14,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,22427 € | 3.367,28 € |
| Unit Price without VAT: | 11,22427 € |
|---|---|
| Unit Price with VAT: | 13,58137 € |


