
CY9BF118SPMC-GK7FKCGE1 | |
|---|---|
DigiKey Part Number | 448-CY9BF118SPMC-GK7FKCGE1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF118SPMC-GK7FKCGE1 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B110T Microcontroller IC 32-Bit 144MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 24x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 122 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY9BF618SPMC-GK7CGE1 | Infineon Technologies | 0 | 448-CY9BF618SPMC-GK7CGE1-ND | 9,67535 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| 10 | 12,17300 € | 121,73 € |
| 60 | 10,77467 € | 646,48 € |
| 120 | 10,39633 € | 1.247,56 € |
| 300 | 9,99703 € | 2.999,11 € |
| 540 | 9,78996 € | 5.286,58 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,60980 € |

