Parametric Equivalent
Parametric Equivalent

CYT2B74CADR0AZSGST | |
|---|---|
DigiKey Part Number | 448-CYT2B74CADR0AZSGSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT2B74CADR0AZSGST |
Description | IC MCU 32BT 1.0625MB FLSH 80LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 1.0625MB (1.0625M x 8) FLASH 80-LQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 96K x 8 |
Packaging Tape & Reel (TR) | RAM Size 128K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 52x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 80-LQFP |
Number of I/O 63 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYT2B74BADQ0AZSGST | Infineon Technologies | 0 | 448-CYT2B74BADQ0AZSGSTTR-ND | 6,26592 € | Parametric Equivalent |
| CYT2B74CADQ0AZSGST | Infineon Technologies | 0 | 448-CYT2B74CADQ0AZSGSTTR-ND | 7,02918 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,31944 € | 4.159,72 € |
| Unit Price without VAT: | 8,31944 € |
|---|---|
| Unit Price with VAT: | 10,06652 € |


